
CRCW120647R0FKTA | |
---|---|
DigiKey Part Number | 541-CRCW120647R0FKTATR-ND - Tape & Reel (TR) 541-CRCW120647R0FKTACT-ND - Cut Tape (CT) 541-CRCW120647R0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647R0FKTA |
Description | RES SMD 47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R0FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹5.50200 | ₹137.55 |
50 | ₹4.63220 | ₹231.61 |
100 | ₹3.90460 | ₹390.46 |
250 | ₹3.27628 | ₹819.07 |
500 | ₹2.88582 | ₹1,442.91 |
1,000 | ₹2.57523 | ₹2,575.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.12177 | ₹10,608.85 |
10,000 | ₹1.97491 | ₹19,749.10 |
15,000 | ₹1.79131 | ₹26,869.65 |
25,000 | ₹1.59491 | ₹39,872.75 |
35,000 | ₹1.58878 | ₹55,607.30 |
50,000 | ₹1.58278 | ₹79,139.00 |
60,000 | ₹1.57988 | ₹94,792.80 |
1,20,000 | ₹1.56987 | ₹1,88,384.40 |
1,25,000 | ₹1.56932 | ₹1,96,165.00 |