
CRCW06031K69FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06031K69FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06031K69FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06031K69FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K69FKEAHP |
Description | RES SMD 1.69K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K69FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹5.74040 | ₹143.51 |
| 50 | ₹4.80840 | ₹240.42 |
| 100 | ₹4.10020 | ₹410.02 |
| 250 | ₹3.38080 | ₹845.20 |
| 500 | ₹2.96704 | ₹1,483.52 |
| 1,000 | ₹2.64089 | ₹2,640.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.04003 | ₹10,200.15 |
| 10,000 | ₹1.89438 | ₹18,943.80 |
| 15,000 | ₹1.82346 | ₹27,351.90 |
| 25,000 | ₹1.74660 | ₹43,665.00 |
| 35,000 | ₹1.70261 | ₹59,591.35 |
| 50,000 | ₹1.66102 | ₹83,051.00 |