
CRCW06031R50FKEAHP | |
---|---|
DigiKey Part Number | 541-1.50STR-ND - Tape & Reel (TR) 541-1.50SCT-ND - Cut Tape (CT) 541-1.50SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R50FKEAHP |
Description | RES SMD 1.5 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R50FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹10.20500 | ₹102.05 |
25 | ₹8.16400 | ₹204.10 |
50 | ₹6.99280 | ₹349.64 |
100 | ₹5.86570 | ₹586.57 |
250 | ₹5.07236 | ₹1,268.09 |
500 | ₹4.58254 | ₹2,291.27 |
1,000 | ₹4.15481 | ₹4,154.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.22801 | ₹16,140.05 |
10,000 | ₹2.64046 | ₹26,404.60 |
15,000 | ₹2.58091 | ₹38,713.65 |
25,000 | ₹2.51990 | ₹62,997.50 |
35,000 | ₹2.46510 | ₹86,278.50 |
50,000 | ₹2.43481 | ₹1,21,740.50 |