
CRCW060322K1FKEAHP | |
|---|---|
DigiKey Part Number | 541-22.1KSTR-ND - Tape & Reel (TR) 541-22.1KSCT-ND - Cut Tape (CT) 541-22.1KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322K1FKEAHP |
Description | RES SMD 22.1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322K1FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.40480 | ₹135.12 |
| 50 | ₹4.54740 | ₹227.37 |
| 100 | ₹3.85790 | ₹385.79 |
| 250 | ₹3.17576 | ₹793.94 |
| 500 | ₹2.78068 | ₹1,390.34 |
| 1,000 | ₹2.46943 | ₹2,469.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.89764 | ₹9,488.20 |
| 10,000 | ₹1.75870 | ₹17,587.00 |
| 15,000 | ₹1.69102 | ₹25,365.30 |
| 25,000 | ₹1.61771 | ₹40,442.75 |
| 35,000 | ₹1.57575 | ₹55,151.25 |
| 50,000 | ₹1.53604 | ₹76,802.00 |