
CRCW060322R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-22SATR-ND - Tape & Reel (TR) 541-22SACT-ND - Cut Tape (CT) 541-22SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322R0JNEAHP |
Description | RES SMD 22 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹5.21840 | ₹130.46 |
| 50 | ₹4.36120 | ₹218.06 |
| 100 | ₹3.69950 | ₹369.95 |
| 250 | ₹3.03788 | ₹759.47 |
| 500 | ₹2.65580 | ₹1,327.90 |
| 1,000 | ₹2.35295 | ₹2,352.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.80203 | ₹9,010.15 |
| 10,000 | ₹1.66766 | ₹16,676.60 |
| 15,000 | ₹1.60218 | ₹24,032.70 |
| 25,000 | ₹1.53131 | ₹38,282.75 |
| 35,000 | ₹1.49076 | ₹52,176.60 |
| 50,000 | ₹1.45240 | ₹72,620.00 |