23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060323K2FKTA

DigiKey Part Number
541-CRCW060323K2FKTATR-ND - Tape & Reel (TR)
541-CRCW060323K2FKTACT-ND - Cut Tape (CT)
541-CRCW060323K2FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060323K2FKTA
Description
RES SMD 23.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060323K2FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.08200₹70.82
25₹5.47920₹136.98
50₹4.60340₹230.17
100₹3.91380₹391.38
250₹3.22052₹805.13
500₹2.82168₹1,410.84
1,000₹2.50764₹2,507.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.92951₹9,647.55
10,000₹1.78899₹17,889.90
15,000₹1.72052₹25,807.80
25,000₹1.64641₹41,160.25
35,000₹1.60400₹56,140.00
50,000₹1.56387₹78,193.50
Manufacturers Standard Package