
CRCW0603249KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603249KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603249KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603249KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603249KFKEAHP |
Description | RES SMD 249K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603249KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹5.81480 | ₹145.37 |
| 50 | ₹4.88300 | ₹244.15 |
| 100 | ₹4.15610 | ₹415.61 |
| 250 | ₹3.42924 | ₹857.31 |
| 500 | ₹3.01178 | ₹1,505.89 |
| 1,000 | ₹2.68282 | ₹2,682.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.07469 | ₹10,373.45 |
| 10,000 | ₹1.92746 | ₹19,274.60 |
| 15,000 | ₹1.85571 | ₹27,835.65 |
| 25,000 | ₹1.77799 | ₹44,449.75 |
| 35,000 | ₹1.73353 | ₹60,673.55 |
| 50,000 | ₹1.69148 | ₹84,574.00 |