
CRCW060324K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-24.0KSTR-ND - Tape & Reel (TR) 541-24.0KSCT-ND - Cut Tape (CT) 541-24.0KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324K0FKEAHP |
Description | RES SMD 24K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.00120 | ₹150.03 |
| 50 | ₹5.05060 | ₹252.53 |
| 100 | ₹4.30520 | ₹430.52 |
| 250 | ₹3.55972 | ₹889.93 |
| 500 | ₹3.13104 | ₹1,565.52 |
| 1,000 | ₹2.79185 | ₹2,791.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.16564 | ₹10,828.20 |
| 10,000 | ₹2.01422 | ₹20,142.20 |
| 15,000 | ₹1.94044 | ₹29,106.60 |
| 25,000 | ₹1.86059 | ₹46,514.75 |
| 35,000 | ₹1.81486 | ₹63,520.10 |
| 50,000 | ₹1.77162 | ₹88,581.00 |