
CRCW060324R9FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060324R9FKTATR-ND - Tape & Reel (TR) 541-CRCW060324R9FKTACT-ND - Cut Tape (CT) 541-CRCW060324R9FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324R9FKTA |
Description | RES SMD 24.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324R9FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.47920 | ₹136.98 |
| 50 | ₹4.60340 | ₹230.17 |
| 100 | ₹3.91380 | ₹391.38 |
| 250 | ₹3.22052 | ₹805.13 |
| 500 | ₹2.82168 | ₹1,410.84 |
| 1,000 | ₹2.50764 | ₹2,507.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.92951 | ₹9,647.55 |
| 10,000 | ₹1.78899 | ₹17,889.90 |
| 15,000 | ₹1.72052 | ₹25,807.80 |
| 25,000 | ₹1.64641 | ₹41,160.25 |
| 35,000 | ₹1.60400 | ₹56,140.00 |
| 50,000 | ₹1.56387 | ₹78,193.50 |