CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603255KFKEAC

DigiKey Part Number
541-CRCW0603255KFKEACTR-ND - Tape & Reel (TR)
541-CRCW0603255KFKEACCT-ND - Cut Tape (CT)
541-CRCW0603255KFKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603255KFKEAC
Description
RES 255K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
255 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603255KFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,226
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.57300₹25.73
25₹1.91680₹47.92
50₹1.56180₹78.09
100₹1.26900₹126.90
250₹0.99388₹248.47
500₹0.83594₹417.97
1,000₹0.71258₹712.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.48452₹2,422.60
10,000₹0.29337₹2,933.70
15,000₹0.29107₹4,366.05
25,000₹0.28848₹7,212.00
35,000₹0.28688₹10,040.80
50,000₹0.28533₹14,266.50
60,000₹0.28459₹17,075.40
1,20,000₹0.28202₹33,842.40
1,25,000₹0.28187₹35,233.75
Manufacturers Standard Package