270 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603270KJNEA

DigiKey Part Number
541-270KGTR-ND - Tape & Reel (TR)
541-270KGCT-ND - Cut Tape (CT)
541-270KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603270KJNEA
Description
RES SMD 270K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603270KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,463
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
25₹2.05000₹51.25
50₹1.65880₹82.94
100₹1.36050₹136.05
250₹1.05860₹264.65
500₹0.88900₹444.50
1,000₹0.75667₹756.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.52650₹2,632.50
10,000₹0.46835₹4,683.50
15,000₹0.44009₹6,601.35
25,000₹0.40953₹10,238.25
35,000₹0.39207₹13,722.45
50,000₹0.37556₹18,778.00
Manufacturers Standard Package