
CRCW0603300RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603300RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603300RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603300RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603300RFKEAHP |
Description | RES SMD 300 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603300RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.17500 | ₹71.75 |
| 25 | ₹5.59120 | ₹139.78 |
| 50 | ₹4.71520 | ₹235.76 |
| 100 | ₹3.99770 | ₹399.77 |
| 250 | ₹3.29504 | ₹823.76 |
| 500 | ₹2.89062 | ₹1,445.31 |
| 1,000 | ₹2.57007 | ₹2,570.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.98169 | ₹9,908.45 |
| 10,000 | ₹1.83875 | ₹18,387.50 |
| 15,000 | ₹1.76911 | ₹26,536.65 |
| 25,000 | ₹1.69371 | ₹42,342.75 |
| 35,000 | ₹1.65054 | ₹57,768.90 |
| 50,000 | ₹1.60971 | ₹80,485.50 |