
CRCW06032K49FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.49KSTR-ND - Tape & Reel (TR) 541-2.49KSCT-ND - Cut Tape (CT) 541-2.49KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K49FKEAHP |
Description | RES SMD 2.49K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K49FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.29280 | ₹132.32 |
| 50 | ₹4.43560 | ₹221.78 |
| 100 | ₹3.76470 | ₹376.47 |
| 250 | ₹3.08632 | ₹771.58 |
| 500 | ₹2.70054 | ₹1,350.27 |
| 1,000 | ₹2.39581 | ₹2,395.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.83726 | ₹9,186.30 |
| 10,000 | ₹1.70111 | ₹17,011.10 |
| 15,000 | ₹1.63486 | ₹24,522.90 |
| 25,000 | ₹1.56303 | ₹39,075.75 |
| 35,000 | ₹1.52197 | ₹53,268.95 |
| 50,000 | ₹1.48311 | ₹74,155.50 |