2.49 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K49FKEAHP

DigiKey Part Number
541-2.49KSTR-ND - Tape & Reel (TR)
541-2.49KSCT-ND - Cut Tape (CT)
541-2.49KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K49FKEAHP
Description
RES SMD 2.49K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K49FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,27,190
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.80300₹68.03
25₹5.29280₹132.32
50₹4.43560₹221.78
100₹3.76470₹376.47
250₹3.08632₹771.58
500₹2.70054₹1,350.27
1,000₹2.39581₹2,395.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.83726₹9,186.30
10,000₹1.70111₹17,011.10
15,000₹1.63486₹24,522.90
25,000₹1.56303₹39,075.75
35,000₹1.52197₹53,268.95
50,000₹1.48311₹74,155.50
Manufacturers Standard Package