CRCW06032K70DHEAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹4.08472
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.25205
Datasheet
2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K70DHEAP

DigiKey Part Number
541-CRCW06032K70DHEAPTR-ND - Tape & Reel (TR)
541-CRCW06032K70DHEAPCT-ND - Cut Tape (CT)
541-CRCW06032K70DHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K70DHEAP
Description
RES SMD 2.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K70DHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹10.15700₹101.57
25₹8.05120₹201.28
50₹6.41120₹320.56
100₹5.42340₹542.34
250₹5.24452₹1,311.13
500₹4.04428₹2,022.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.42850₹17,142.50
10,000₹3.22582₹32,258.20
15,000₹3.22430₹48,364.50
25,000₹3.01990₹75,497.50
35,000₹2.95858₹1,03,550.30
50,000₹2.90060₹1,45,030.00
60,000₹2.87348₹1,72,408.80
1,20,000₹2.78402₹3,34,082.40
1,25,000₹2.77937₹3,47,421.25
Manufacturers Standard Package