
CRCW08054K70JNEAIF | |
---|---|
DigiKey Part Number | 541-CRCW08054K70JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW08054K70JNEAIFCT-ND - Cut Tape (CT) 541-CRCW08054K70JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70JNEAIF |
Description | RES SMD 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹20.05500 | ₹200.55 |
25 | ₹15.26320 | ₹381.58 |
50 | ₹13.89660 | ₹694.83 |
100 | ₹11.27890 | ₹1,127.89 |
250 | ₹10.48908 | ₹2,622.27 |
500 | ₹10.34886 | ₹5,174.43 |
1,000 | ₹9.69573 | ₹9,695.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹8.68285 | ₹43,414.25 |