CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R10FKEA

DigiKey Part Number
541-2.10HHTR-ND - Tape & Reel (TR)
541-2.10HHCT-ND - Cut Tape (CT)
541-2.10HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R10FKEA
Description
RES SMD 2.1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R10FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,628
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.37200₹33.72
25₹2.55560₹63.89
50₹2.07660₹103.83
100₹1.72160₹172.16
250₹1.36660₹341.65
500₹1.16604₹583.02
1,000₹1.00542₹1,005.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.76778₹3,838.90
10,000₹0.57912₹5,791.20
15,000₹0.52800₹7,920.00
25,000₹0.47685₹11,921.25
35,000₹0.47451₹16,607.85
50,000₹0.47220₹23,610.00
Manufacturers Standard Package