30.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060330K1FKEAHP

DigiKey Part Number
541-30.1KSTR-ND - Tape & Reel (TR)
541-30.1KSCT-ND - Cut Tape (CT)
541-30.1KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060330K1FKEAHP
Description
RES SMD 30.1K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060330K1FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,112
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.98900₹69.89
25₹5.44200₹136.05
50₹4.56620₹228.31
100₹3.88590₹388.59
250₹3.19440₹798.60
500₹2.79744₹1,398.72
1,000₹2.48434₹2,484.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.91050₹9,552.50
10,000₹1.77081₹17,708.10
15,000₹1.70282₹25,542.30
25,000₹1.62919₹40,729.75
35,000₹1.58704₹55,546.40
50,000₹1.54719₹77,359.50
Manufacturers Standard Package