
CRCW0603330MJPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW0603330MJPEAHRTR-ND - Tape & Reel (TR) 541-CRCW0603330MJPEAHRCT-ND - Cut Tape (CT) 541-CRCW0603330MJPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603330MJPEAHR |
Description | RES SMD 330M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603330MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹14.91000 | ₹149.10 |
| 25 | ₹12.03960 | ₹300.99 |
| 50 | ₹10.41820 | ₹520.91 |
| 100 | ₹9.12290 | ₹912.29 |
| 250 | ₹7.82764 | ₹1,956.91 |
| 500 | ₹7.07654 | ₹3,538.27 |
| 1,000 | ₹6.48388 | ₹6,483.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.32465 | ₹26,623.25 |
| 10,000 | ₹5.05795 | ₹50,579.50 |
| 15,000 | ₹4.92805 | ₹73,920.75 |
| 25,000 | ₹4.78715 | ₹1,19,678.75 |
| 35,000 | ₹4.70651 | ₹1,64,727.85 |
| 50,000 | ₹4.63021 | ₹2,31,510.50 |