
CRCW060333K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060333K0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW060333K0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW060333K0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333K0JNEAHP |
Description | RES SMD 33K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333K0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹5.96400 | ₹149.10 |
| 50 | ₹5.01340 | ₹250.67 |
| 100 | ₹4.27720 | ₹427.72 |
| 250 | ₹3.53736 | ₹884.34 |
| 500 | ₹3.11054 | ₹1,555.27 |
| 1,000 | ₹2.77322 | ₹2,773.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.14999 | ₹10,749.95 |
| 10,000 | ₹1.99931 | ₹19,993.10 |
| 15,000 | ₹1.92591 | ₹28,888.65 |
| 25,000 | ₹1.84635 | ₹46,158.75 |
| 35,000 | ₹1.80086 | ₹63,030.10 |
| 50,000 | ₹1.75782 | ₹87,891.00 |