360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603360KFKEAC

DigiKey Part Number
541-5366-2-ND - Tape & Reel (TR)
541-5366-1-ND - Cut Tape (CT)
541-5366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603360KFKEAC
Description
RES 360K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603360KFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,884
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
25₹2.12480₹53.12
50₹1.73320₹86.66
100₹1.41640₹141.64
250₹1.10704₹276.76
500₹0.93186₹465.93
1,000₹0.79301₹793.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.55427₹2,771.35
10,000₹0.49389₹4,938.90
15,000₹0.46456₹6,968.40
25,000₹0.43283₹10,820.75
35,000₹0.41470₹14,514.50
50,000₹0.39759₹19,879.50
Manufacturers Standard Package