360 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603360RFKEAHP

DigiKey Part Number
541-CRCW0603360RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603360RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603360RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603360RFKEAHP
Description
RES SMD 360 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603360RFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603360RFKEAVishay Dale6,058541-RCS0603360RFKEACT-ND₹13.23000Direct
ERJ-PA3F3600VPanasonic Industry4,044P360BYCT-ND₹14.18000Direct
In-Stock: 11,164
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹7.46600₹74.66
25₹5.82200₹145.55
50₹4.89560₹244.78
100₹4.15840₹415.84
250₹3.42884₹857.21
500₹3.01108₹1,505.54
1,000₹2.68030₹2,680.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.07071₹10,353.55
10,000₹1.92281₹19,228.10
15,000₹1.85088₹27,763.20
25,000₹1.77286₹44,321.50
35,000₹1.72824₹60,488.40
50,000₹1.68602₹84,301.00
Manufacturers Standard Package