
CRCW0603360RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603360RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603360RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603360RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603360RFKEAHP |
Description | RES SMD 360 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603360RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603360RFKEA | Vishay Dale | 6,058 | 541-RCS0603360RFKEACT-ND | ₹13.23000 | Direct |
| ERJ-PA3F3600V | Panasonic Industry | 4,044 | P360BYCT-ND | ₹14.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.46600 | ₹74.66 |
| 25 | ₹5.82200 | ₹145.55 |
| 50 | ₹4.89560 | ₹244.78 |
| 100 | ₹4.15840 | ₹415.84 |
| 250 | ₹3.42884 | ₹857.21 |
| 500 | ₹3.01108 | ₹1,505.54 |
| 1,000 | ₹2.68030 | ₹2,680.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.07071 | ₹10,353.55 |
| 10,000 | ₹1.92281 | ₹19,228.10 |
| 15,000 | ₹1.85088 | ₹27,763.20 |
| 25,000 | ₹1.77286 | ₹44,321.50 |
| 35,000 | ₹1.72824 | ₹60,488.40 |
| 50,000 | ₹1.68602 | ₹84,301.00 |