
CRCW060336R0FKEA | |
|---|---|
DigiKey Part Number | 541-36.0HTR-ND - Tape & Reel (TR) 541-36.0HCT-ND - Cut Tape (CT) 541-36.0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060336R0FKEA |
Description | RES SMD 36 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060336R0FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0736RL | YAGEO | 13,545 | 13-AC0603FR-0736RLCT-ND | ₹9.45000 | Similar |
| CR0603-FX-36R0ELF | Bourns Inc. | 22,743 | 118-CR0603-FX-36R0ELFCT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.02400 | ₹30.24 |
| 25 | ₹2.26840 | ₹56.71 |
| 50 | ₹1.83340 | ₹91.67 |
| 100 | ₹1.50270 | ₹150.27 |
| 250 | ₹1.17572 | ₹293.93 |
| 500 | ₹0.99046 | ₹495.23 |
| 1,000 | ₹0.84586 | ₹845.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.59371 | ₹2,968.55 |
| 10,000 | ₹0.53011 | ₹5,301.10 |
| 15,000 | ₹0.49920 | ₹7,488.00 |
| 25,000 | ₹0.46575 | ₹11,643.75 |
| 35,000 | ₹0.44663 | ₹15,632.05 |
| 50,000 | ₹0.42858 | ₹21,429.00 |