
CRCW060337R4FKEAHP | |
|---|---|
DigiKey Part Number | 541-37.4STR-ND - Tape & Reel (TR) 541-37.4SCT-ND - Cut Tape (CT) 541-37.4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060337R4FKEAHP |
Description | RES SMD 37.4 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060337R4FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.31000 | ₹13.31 |
| 10 | ₹6.30100 | ₹63.01 |
| 25 | ₹4.89840 | ₹122.46 |
| 50 | ₹4.09980 | ₹204.99 |
| 100 | ₹3.47860 | ₹347.86 |
| 250 | ₹2.80772 | ₹701.93 |
| 500 | ₹2.50424 | ₹1,252.12 |
| 1,000 | ₹2.22294 | ₹2,222.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.63122 | ₹8,156.10 |
| 10,000 | ₹1.52038 | ₹15,203.80 |
| 15,000 | ₹1.51189 | ₹22,678.35 |
| 25,000 | ₹1.50216 | ₹37,554.00 |
| 35,000 | ₹1.49633 | ₹52,371.55 |
| 50,000 | ₹1.46675 | ₹73,337.50 |
| 60,000 | ₹1.44905 | ₹86,943.00 |
| 1,20,000 | ₹1.39067 | ₹1,66,880.40 |
| 1,25,000 | ₹1.38765 | ₹1,73,456.25 |