CRCW0603383RFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.33949
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹16.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.32479
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.75358
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.61031
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹5.88612
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 26,995
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,78,586
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹2.31239
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹1.61986
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹8.87000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.26232
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,25,705
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.53173
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603383RFKEBC

DigiKey Part Number
CRCW0603383RFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603383RFKEBC
Description
RES 383 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603383RFKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₹0.37099₹22,259.40