390 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603390RFKEAHP

DigiKey Part Number
541-390STR-ND - Tape & Reel (TR)
541-390SCT-ND - Cut Tape (CT)
541-390SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603390RFKEAHP
Description
RES SMD 390 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603390RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,526
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.26900₹72.69
25₹5.70280₹142.57
50₹4.78980₹239.49
100₹4.08150₹408.15
250₹3.36216₹840.54
500₹2.95026₹1,475.13
1,000₹2.62598₹2,625.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.02754₹10,137.70
10,000₹1.88236₹18,823.60
15,000₹1.81172₹27,175.80
25,000₹1.73516₹43,379.00
35,000₹1.69138₹59,198.30
50,000₹1.64993₹82,496.50
Manufacturers Standard Package