39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060339K0JNEAC

DigiKey Part Number
541-CRCW060339K0JNEACTR-ND - Tape & Reel (TR)
541-CRCW060339K0JNEACCT-ND - Cut Tape (CT)
541-CRCW060339K0JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060339K0JNEAC
Description
RES 39K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060339K0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,225
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
25₹1.90080₹47.52
50₹1.52820₹76.41
100₹1.24870₹124.87
250₹0.97288₹243.22
500₹0.81444₹407.22
1,000₹0.69051₹690.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.47637₹2,381.85
10,000₹0.42223₹4,222.30
15,000₹0.39585₹5,937.75
25,000₹0.36745₹9,186.25
35,000₹0.35118₹12,291.30
50,000₹0.33584₹16,792.00
Manufacturers Standard Package