
CRCW060339K2FKEAC | |
|---|---|
DigiKey Part Number | 541-5384-2-ND - Tape & Reel (TR) 541-5384-1-ND - Cut Tape (CT) 541-5384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060339K2FKEAC |
Description | RES 39.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060339K2FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.12480 | ₹53.12 |
| 50 | ₹1.73320 | ₹86.66 |
| 100 | ₹1.41640 | ₹141.64 |
| 250 | ₹1.10704 | ₹276.76 |
| 500 | ₹0.93186 | ₹465.93 |
| 1,000 | ₹0.79301 | ₹793.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.55427 | ₹2,771.35 |
| 10,000 | ₹0.49389 | ₹4,938.90 |
| 15,000 | ₹0.46456 | ₹6,968.40 |
| 25,000 | ₹0.43283 | ₹10,820.75 |
| 35,000 | ₹0.41470 | ₹14,514.50 |
| 50,000 | ₹0.39759 | ₹19,879.50 |