
CRCW06033K00JNEA | |
---|---|
DigiKey Part Number | 541-3.0KGTR-ND - Tape & Reel (TR) 541-3.0KGCT-ND - Cut Tape (CT) 541-3.0KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K00JNEA |
Description | RES SMD 3K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K00JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.84560 | ₹46.14 |
50 | ₹1.49080 | ₹74.54 |
100 | ₹1.22460 | ₹122.46 |
250 | ₹0.95128 | ₹237.82 |
500 | ₹0.79866 | ₹399.33 |
1,000 | ₹0.67975 | ₹679.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.39259 | ₹1,962.95 |
10,000 | ₹0.38895 | ₹3,889.50 |
15,000 | ₹0.38608 | ₹5,791.20 |
25,000 | ₹0.38282 | ₹9,570.50 |
35,000 | ₹0.37337 | ₹13,067.95 |
50,000 | ₹0.35764 | ₹17,882.00 |
60,000 | ₹0.35030 | ₹21,018.00 |
1,20,000 | ₹0.33600 | ₹40,320.00 |
1,25,000 | ₹0.32486 | ₹40,607.50 |