CRCW06033K60JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 47,502
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.38958
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.32867
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,320
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,740
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,039
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,10,000
Unit Price: ₹0.38709
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹0.40152
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 37,035
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,75,714
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,261
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,924
Unit Price: ₹9.32000
Datasheet
3.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K60JNEBC

DigiKey Part Number
CRCW06033K60JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06033K60JNEBC
Description
RES 3.6K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K60JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₹0.32867₹19,720.20