CRCW06033R90JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1.36226
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.29812
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,140
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9,791
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,841
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,397
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.60925
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.55441
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.52818
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.47842
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,990
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₹9.32000
Datasheet
3.9 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033R90JNEBC

DigiKey Part Number
CRCW06033R90JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06033R90JNEBC
Description
RES 3.9 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033R90JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₹0.32867₹19,720.20