
CRCW0603402RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603402RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603402RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603402RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603402RFKEAHP |
Description | RES SMD 402 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603402RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.47920 | ₹136.98 |
| 50 | ₹4.58480 | ₹229.24 |
| 100 | ₹3.89520 | ₹389.52 |
| 250 | ₹3.20560 | ₹801.40 |
| 500 | ₹2.81048 | ₹1,405.24 |
| 1,000 | ₹2.49552 | ₹2,495.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.92000 | ₹9,600.00 |
| 10,000 | ₹1.77985 | ₹17,798.50 |
| 15,000 | ₹1.71170 | ₹25,675.50 |
| 25,000 | ₹1.63780 | ₹40,945.00 |
| 35,000 | ₹1.59550 | ₹55,842.50 |
| 50,000 | ₹1.55554 | ₹77,777.00 |