
CRCW0603430RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603430RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603430RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603430RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603430RFKEAHP |
Description | RES SMD 430 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603430RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹5.85200 | ₹146.30 |
| 50 | ₹4.92020 | ₹246.01 |
| 100 | ₹4.19340 | ₹419.34 |
| 250 | ₹3.45908 | ₹864.77 |
| 500 | ₹3.03972 | ₹1,519.86 |
| 1,000 | ₹2.70705 | ₹2,707.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.09519 | ₹10,475.95 |
| 10,000 | ₹1.94694 | ₹19,469.40 |
| 15,000 | ₹1.87472 | ₹28,120.80 |
| 25,000 | ₹1.79655 | ₹44,913.75 |
| 35,000 | ₹1.75179 | ₹61,312.65 |
| 50,000 | ₹1.70946 | ₹85,473.00 |