
CRCW060347R5FKEAHP | |
|---|---|
DigiKey Part Number | 541-47.5STR-ND - Tape & Reel (TR) 541-47.5SCT-ND - Cut Tape (CT) 541-47.5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347R5FKEAHP |
Description | RES SMD 47.5 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347R5FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹5.77760 | ₹144.44 |
| 50 | ₹4.86440 | ₹243.22 |
| 100 | ₹4.14680 | ₹414.68 |
| 250 | ₹3.41808 | ₹854.52 |
| 500 | ₹3.00246 | ₹1,501.23 |
| 1,000 | ₹2.67257 | ₹2,672.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.06687 | ₹10,334.35 |
| 10,000 | ₹1.91991 | ₹19,199.10 |
| 15,000 | ₹1.84838 | ₹27,725.70 |
| 25,000 | ₹1.77087 | ₹44,271.75 |
| 35,000 | ₹1.72650 | ₹60,427.50 |
| 50,000 | ₹1.68456 | ₹84,228.00 |