499 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603499KFKEAHP

DigiKey Part Number
541-499KSTR-ND - Tape & Reel (TR)
541-499KSCT-ND - Cut Tape (CT)
541-499KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603499KFKEAHP
Description
RES SMD 499K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603499KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,430
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.45500₹74.55
25₹5.81480₹145.37
50₹4.88300₹244.15
100₹4.16540₹416.54
250₹3.43668₹859.17
500₹3.01922₹1,509.61
1,000₹2.68842₹2,688.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.07935₹10,396.75
10,000₹1.93193₹19,319.30
15,000₹1.86012₹27,901.80
25,000₹1.78228₹44,557.00
35,000₹1.73776₹60,821.60
50,000₹1.69563₹84,781.50
Manufacturers Standard Package