
CRCW06034K02FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW06034K02FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06034K02FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06034K02FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K02FKEAHP |
Description | RES SMD 4.02K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K02FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.47800 | ₹64.78 |
25 | ₹5.07600 | ₹126.90 |
50 | ₹4.24180 | ₹212.09 |
100 | ₹3.61170 | ₹361.17 |
250 | ₹2.97812 | ₹744.53 |
500 | ₹2.61250 | ₹1,306.25 |
1,000 | ₹2.32321 | ₹2,323.21 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5,000 | ₹1.89921 | ₹9,496.05 |
10,000 | ₹1.61400 | ₹16,140.00 |
15,000 | ₹1.55851 | ₹23,377.65 |
25,000 | ₹1.50216 | ₹37,554.00 |
35,000 | ₹1.49633 | ₹52,371.55 |
50,000 | ₹1.49060 | ₹74,530.00 |
60,000 | ₹1.48783 | ₹89,269.80 |
1,20,000 | ₹1.46504 | ₹1,75,804.80 |
1,25,000 | ₹1.46192 | ₹1,82,740.00 |