4.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034M30JNEA

DigiKey Part Number
541-4.3MGTR-ND - Tape & Reel (TR)
541-4.3MGCT-ND - Cut Tape (CT)
541-4.3MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034M30JNEA
Description
RES SMD 4.3M OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034M30JNEA Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 18,335
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
25₹2.05000₹51.25
50₹1.65880₹82.94
100₹1.35120₹135.12
250₹1.05112₹262.78
500₹0.88340₹441.70
1,000₹0.75201₹752.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.52259₹2,612.95
10,000₹0.46472₹4,647.20
15,000₹0.43661₹6,549.15
25,000₹0.40618₹10,154.50
35,000₹0.38883₹13,609.05
50,000₹0.37241₹18,620.50
Manufacturers Standard Package