CRCW06034M70JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 23,731
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.37099
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.28389
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹5.42210
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 41,880
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


WEC
In Stock: 60,000
Unit Price: ₹1.22461
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹58.57000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹55.91000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹54.13000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹8.84454
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹14.20000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4
Unit Price: ₹8.87000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.22380
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.28548
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034M70JNEBC

DigiKey Part Number
CRCW06034M70JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034M70JNEBC
Description
RES 4.7M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034M70JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₹0.31299₹18,779.40