
CRCW06034R02FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.02STR-ND - Tape & Reel (TR) 541-4.02SCT-ND - Cut Tape (CT) 541-4.02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R02FKEAHP |
Description | RES SMD 4.02 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R02FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.71600 | ₹107.16 |
| 25 | ₹8.49840 | ₹212.46 |
| 50 | ₹7.23120 | ₹361.56 |
| 100 | ₹6.26210 | ₹626.21 |
| 250 | ₹5.27060 | ₹1,317.65 |
| 500 | ₹4.70216 | ₹2,351.08 |
| 1,000 | ₹4.25208 | ₹4,252.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.39887 | ₹16,994.35 |
| 10,000 | ₹3.19712 | ₹31,971.20 |
| 15,000 | ₹3.09881 | ₹46,482.15 |
| 25,000 | ₹2.99235 | ₹74,808.75 |
| 35,000 | ₹2.93137 | ₹1,02,597.95 |
| 50,000 | ₹2.87371 | ₹1,43,685.50 |