
CRCW06034R32FKEA | |
|---|---|
DigiKey Part Number | 541-4.32HHTR-ND - Tape & Reel (TR) 541-4.32HHCT-ND - Cut Tape (CT) 541-4.32HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R32FKEA |
Description | RES SMD 4.32 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R32FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.32960 | ₹116.48 |
| 100 | ₹1.92900 | ₹192.90 |
| 250 | ₹1.52824 | ₹382.06 |
| 500 | ₹1.30274 | ₹651.37 |
| 1,000 | ₹1.12382 | ₹1,123.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.80979 | ₹4,048.95 |
| 10,000 | ₹0.73114 | ₹7,311.40 |
| 15,000 | ₹0.69287 | ₹10,393.05 |
| 25,000 | ₹0.65148 | ₹16,287.00 |
| 35,000 | ₹0.62783 | ₹21,974.05 |
| 50,000 | ₹0.60545 | ₹30,272.50 |