
CRCW06034R64FKEA | |
---|---|
DigiKey Part Number | 541-4.64HHTR-ND - Tape & Reel (TR) 541-4.64HHCT-ND - Cut Tape (CT) 541-4.64HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R64FKEA |
Description | RES SMD 4.64 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R64FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
25 | ₹2.55560 | ₹63.89 |
50 | ₹2.09420 | ₹104.71 |
100 | ₹1.73040 | ₹173.04 |
250 | ₹1.37368 | ₹343.42 |
500 | ₹1.16960 | ₹584.80 |
1,000 | ₹1.00986 | ₹1,009.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.77115 | ₹3,855.75 |
10,000 | ₹0.69625 | ₹6,962.50 |
15,000 | ₹0.65981 | ₹9,897.15 |
25,000 | ₹0.62040 | ₹15,510.00 |
35,000 | ₹0.59788 | ₹20,925.80 |
50,000 | ₹0.56531 | ₹28,265.50 |
60,000 | ₹0.56403 | ₹33,841.80 |
1,20,000 | ₹0.53379 | ₹64,054.80 |
1,25,000 | ₹0.53208 | ₹66,510.00 |