Similar



CRCW060350R0FKEA | |
|---|---|
DigiKey Part Number | 541-3318-2-ND - Tape & Reel (TR) 541-3318-1-ND - Cut Tape (CT) 541-3318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060350R0FKEA |
Description | RES SMD 50 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060350R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.13120 | ₹78.28 |
| 50 | ₹2.55320 | ₹127.66 |
| 100 | ₹2.13400 | ₹213.40 |
| 250 | ₹1.71836 | ₹429.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.98609 | ₹4,930.45 |
| 10,000 | ₹0.89608 | ₹8,960.80 |
| 15,000 | ₹0.85228 | ₹12,784.20 |
| 25,000 | ₹0.80490 | ₹20,122.50 |
| 35,000 | ₹0.77778 | ₹27,222.30 |
| 50,000 | ₹0.75216 | ₹37,608.00 |
