
CRCW0603510RFKEAHP | |
|---|---|
DigiKey Part Number | 541-510STR-ND - Tape & Reel (TR) 541-510SCT-ND - Cut Tape (CT) 541-510SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603510RFKEAHP |
Description | RES SMD 510 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603510RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603510RFKEA | Vishay Dale | 14,830 | 541-10473-1-ND | ₹13.23000 | Direct |
| ERJ-PA3F5100V | Panasonic Industry | 24 | P510BYCT-ND | ₹14.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.65500 | ₹76.55 |
| 25 | ₹5.97320 | ₹149.33 |
| 50 | ₹5.02800 | ₹251.40 |
| 100 | ₹4.29080 | ₹429.08 |
| 250 | ₹3.53844 | ₹884.61 |
| 500 | ₹3.11126 | ₹1,555.63 |
| 1,000 | ₹2.77198 | ₹2,771.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.14708 | ₹10,735.40 |
| 10,000 | ₹1.99586 | ₹19,958.60 |
| 15,000 | ₹1.92214 | ₹28,832.10 |
| 25,000 | ₹1.84230 | ₹46,057.50 |
| 35,000 | ₹1.79658 | ₹62,880.30 |
| 50,000 | ₹1.75337 | ₹87,668.50 |