MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060353K6FKEAHP

DigiKey Part Number
541-CRCW060353K6FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060353K6FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060353K6FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060353K6FKEAHP
Description
RES SMD 53.6K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060353K6FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,497
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹6.65600₹66.56
25₹5.18240₹129.56
50₹4.36600₹218.30
100₹3.71820₹371.82
250₹3.07040₹767.60
500₹2.69592₹1,347.96
1,000₹2.39953₹2,399.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.96666₹9,833.30
10,000₹1.82689₹18,268.90
15,000₹1.75877₹26,381.55
25,000₹1.68503₹42,125.75
35,000₹1.64281₹57,498.35
50,000₹1.60288₹80,144.00
60,000₹1.58420₹95,052.00
1,20,000₹1.52262₹1,82,714.40
1,25,000₹1.51941₹1,89,926.25
Manufacturers Standard Package