
CRCW060354K9FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060354K9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060354K9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060354K9FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060354K9FKEAHP |
Description | RES SMD 54.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060354K9FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹6.92200 | ₹69.22 |
25 | ₹5.39520 | ₹134.88 |
50 | ₹4.54340 | ₹227.17 |
100 | ₹3.86910 | ₹386.91 |
250 | ₹3.19820 | ₹799.55 |
500 | ₹2.81306 | ₹1,406.53 |
1,000 | ₹2.50779 | ₹2,507.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.06232 | ₹10,311.60 |
10,000 | ₹1.91812 | ₹19,181.20 |
15,000 | ₹1.84786 | ₹27,717.90 |
25,000 | ₹1.77182 | ₹44,295.50 |
35,000 | ₹1.72827 | ₹60,489.45 |
50,000 | ₹1.68709 | ₹84,354.50 |
60,000 | ₹1.66785 | ₹1,00,071.00 |
1,20,000 | ₹1.60435 | ₹1,92,522.00 |
1,25,000 | ₹1.60103 | ₹2,00,128.75 |