
CRCW0603560KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603560KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603560KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603560KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603560KFKEAHP |
Description | RES SMD 560K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603560KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603560KFKEA | Vishay Dale | 3,614 | 541-RCS0603560KFKEACT-ND | ₹13.23000 | Direct |
| ERJ-PA3F5603V | Panasonic Industry | 9,074 | P560KBYCT-ND | ₹14.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.07000 | ₹16.07 |
| 10 | ₹7.75000 | ₹77.50 |
| 25 | ₹6.08640 | ₹152.16 |
| 50 | ₹5.12240 | ₹256.12 |
| 100 | ₹4.36640 | ₹436.64 |
| 250 | ₹3.61028 | ₹902.57 |
| 500 | ₹3.17554 | ₹1,587.77 |
| 1,000 | ₹2.83152 | ₹2,831.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.19641 | ₹10,982.05 |
| 10,000 | ₹2.04283 | ₹20,428.30 |
| 15,000 | ₹1.96801 | ₹29,520.15 |
| 25,000 | ₹1.88702 | ₹47,175.50 |
| 35,000 | ₹1.84065 | ₹64,422.75 |
| 50,000 | ₹1.79679 | ₹89,839.50 |