
CRCW0603560RJNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0603560RJNEACTR-ND - Tape & Reel (TR) 541-CRCW0603560RJNEACCT-ND - Cut Tape (CT) 541-CRCW0603560RJNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603560RJNEAC |
Description | RES 560 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603560RJNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.90080 | ₹47.52 |
| 50 | ₹1.52820 | ₹76.41 |
| 100 | ₹1.24870 | ₹124.87 |
| 250 | ₹0.97288 | ₹243.22 |
| 500 | ₹0.81444 | ₹407.22 |
| 1,000 | ₹0.69051 | ₹690.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.47637 | ₹2,381.85 |
| 10,000 | ₹0.42223 | ₹4,222.30 |
| 15,000 | ₹0.39585 | ₹5,937.75 |
| 25,000 | ₹0.36745 | ₹9,186.25 |
| 35,000 | ₹0.35118 | ₹12,291.30 |
| 50,000 | ₹0.33584 | ₹16,792.00 |