
CRCW060361K9FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060361K9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060361K9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060361K9FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060361K9FKEAHP |
Description | RES SMD 61.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060361K9FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.56700 | ₹65.67 |
25 | ₹5.14680 | ₹128.67 |
50 | ₹4.33060 | ₹216.53 |
100 | ₹3.68270 | ₹368.27 |
250 | ₹3.03492 | ₹758.73 |
500 | ₹2.66574 | ₹1,332.87 |
1,000 | ₹2.37202 | ₹2,372.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.94270 | ₹9,713.50 |
10,000 | ₹1.80400 | ₹18,040.00 |
15,000 | ₹1.73646 | ₹26,046.90 |
25,000 | ₹1.66327 | ₹41,581.75 |
35,000 | ₹1.62138 | ₹56,748.30 |
50,000 | ₹1.58177 | ₹79,088.50 |
60,000 | ₹1.56324 | ₹93,794.40 |
1,20,000 | ₹1.50216 | ₹1,80,259.20 |
1,25,000 | ₹1.49898 | ₹1,87,372.50 |