
CRCW0603620RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603620RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603620RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603620RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603620RJNEAHP |
Description | RES SMD 620 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603620RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹5.85200 | ₹146.30 |
| 50 | ₹4.92020 | ₹246.01 |
| 100 | ₹4.19340 | ₹419.34 |
| 250 | ₹3.46280 | ₹865.70 |
| 500 | ₹3.04160 | ₹1,520.80 |
| 1,000 | ₹2.70892 | ₹2,708.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.09669 | ₹10,483.45 |
| 10,000 | ₹1.94843 | ₹19,484.30 |
| 15,000 | ₹1.87621 | ₹28,143.15 |
| 25,000 | ₹1.79797 | ₹44,949.25 |
| 35,000 | ₹1.75320 | ₹61,362.00 |
| 50,000 | ₹1.71084 | ₹85,542.00 |